
CH0402-100RGFTA | |
|---|---|
DigiKey Part Number | 716-1232-2-ND - Tape & Reel (TR) 716-1232-1-ND - Cut Tape (CT) 716-1232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0402-100RGFTA |
Description | CH 0402 100U 2% F TR E2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 76,72700 Kč | 767,27 Kč |
| 25 | 71,32600 Kč | 1 783,15 Kč |
| 50 | 67,63880 Kč | 3 381,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 64,29800 Kč | 6 429,80 Kč |
| 200 | 61,29105 Kč | 12 258,21 Kč |
| 300 | 59,68260 Kč | 17 904,78 Kč |
| 500 | 57,80708 Kč | 28 903,54 Kč |
| 700 | 56,66040 Kč | 39 662,28 Kč |
| 1 000 | 55,51787 Kč | 55 517,87 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |


