
CH0402-100RGFPT | |
|---|---|
DigiKey Part Number | 716-CH0402-100RGFPTTR-ND - Tape & Reel (TR) 716-CH0402-100RGFPTCT-ND - Cut Tape (CT) 716-CH0402-100RGFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0402-100RGFPT |
Description | RES CH 0402 THIN FILM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CH0402-100RGFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 83,92900 Kč | 839,29 Kč |
| 25 | 78,03680 Kč | 1 950,92 Kč |
| 50 | 74,01800 Kč | 3 700,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 70,38110 Kč | 7 038,11 Kč |
| 200 | 67,11065 Kč | 13 422,13 Kč |
| 300 | 65,36187 Kč | 19 608,56 Kč |
| 500 | 63,32408 Kč | 31 662,04 Kč |
| 700 | 62,07819 Kč | 43 454,73 Kč |
| 1 000 | 60,83751 Kč | 60 837,51 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |


