100 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH0402-100RGFPA

DigiKey Part Number
716-1166-2-ND - Tape & Reel (TR)
716-1166-1-ND - Cut Tape (CT)
716-1166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CH0402-100RGFPA
Description
RES 100 OHM 2% 1/20W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CH0402-100RGFPA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.025" (0.63mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 952
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,41000 Kč72,41 Kč
1071,90700 Kč719,07 Kč
2571,84800 Kč1 796,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10070,48800 Kč7 048,80 Kč
20063,96255 Kč12 792,51 Kč
30059,76937 Kč17 930,81 Kč
50055,58506 Kč27 792,53 Kč
Manufacturers Standard Package
Unit Price without VAT:72,41000 Kč
Unit Price with VAT:87,61610 Kč