
CH0402-100RFNPT | |
|---|---|
DigiKey Part Number | 716-CH0402-100RFNPTTR-ND - Tape & Reel (TR) 716-CH0402-100RFNPTCT-ND - Cut Tape (CT) 716-CH0402-100RFNPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0402-100RFNPT |
Description | RES CH 0402 THIN FILM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 10 | 87,47800 Kč | 874,78 Kč |
| 25 | 81,33800 Kč | 2 033,45 Kč |
| 50 | 77,15920 Kč | 3 857,96 Kč |
| 100 | 73,37750 Kč | 7 337,75 Kč |
| 250 | 68,96248 Kč | 17 240,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 66,04332 Kč | 33 021,66 Kč |
| 1 000 | 63,46016 Kč | 63 460,16 Kč |
| 1 500 | 62,09459 Kč | 93 141,88 Kč |
| 2 500 | 60,51582 Kč | 151 289,55 Kč |
| 3 500 | 59,55813 Kč | 208 453,45 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |


