
CH02016-75RGFTA | |
|---|---|
DigiKey Part Number | 716-1221-2-ND - Tape & Reel (TR) 716-1221-1-ND - Cut Tape (CT) 716-1221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH02016-75RGFTA |
Description | CH 02016 75U 2% F TR100 E2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±2% 0.1W, 1/10W Chip Resistor 02016 (0504 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 02016 (0504 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.019" L x 0.015" W (0.48mm x 0.39mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,62000 Kč | 96,62 Kč |
| 10 | 79,92700 Kč | 799,27 Kč |
| 25 | 74,32320 Kč | 1 858,08 Kč |
| 50 | 70,49640 Kč | 3 524,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 71,72160 Kč | 7 172,16 Kč |
| 200 | 68,38935 Kč | 13 677,87 Kč |
| 300 | 66,60710 Kč | 19 982,13 Kč |
| 500 | 64,53004 Kč | 32 265,02 Kč |
| 700 | 63,26006 Kč | 44 282,04 Kč |
| 1 000 | 61,99583 Kč | 61 995,83 Kč |
| 1 200 | 61,38040 Kč | 73 656,48 Kč |
| 2 400 | 59,22409 Kč | 142 137,82 Kč |
| 2 500 | 59,10570 Kč | 147 764,25 Kč |
| Unit Price without VAT: | 96,62000 Kč |
|---|---|
| Unit Price with VAT: | 116,91020 Kč |


