
CH02016-200RGFTA | |
|---|---|
DigiKey Part Number | 716-1230-2-ND - Tape & Reel (TR) 716-1230-1-ND - Cut Tape (CT) 716-1230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH02016-200RGFTA |
Description | CH 02016 200U 2% F TR E2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±2% 0.1W, 1/10W Chip Resistor 02016 (0504 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 02016 (0504 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.019" L x 0.015" W (0.48mm x 0.39mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 83,71900 Kč | 837,19 Kč |
| 25 | 77,84360 Kč | 1 946,09 Kč |
| 50 | 73,83740 Kč | 3 691,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 100,66230 Kč | 10 066,23 Kč |
| 200 | 96,10680 Kč | 19 221,36 Kč |
| 300 | 93,67557 Kč | 28 102,67 Kč |
| 500 | 90,84700 Kč | 45 423,50 Kč |
| 700 | 89,11971 Kč | 62 383,80 Kč |
| 1 000 | 87,40187 Kč | 87 401,87 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |


