
CH02016-18RJFTA | |
|---|---|
DigiKey Part Number | 716-1227-2-ND - Tape & Reel (TR) 716-1227-1-ND - Cut Tape (CT) 716-1227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH02016-18RJFTA |
Description | CH 02016 18U 5% F TR100 E2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.1W, 1/10W Chip Resistor 02016 (0504 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 02016 (0504 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.019" L x 0.015" W (0.48mm x 0.39mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 10 | 110,93200 Kč | 1 109,32 Kč |
| 25 | 103,20920 Kč | 2 580,23 Kč |
| 50 | 97,96820 Kč | 4 898,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 93,23740 Kč | 9 323,74 Kč |
| 200 | 88,99160 Kč | 17 798,32 Kč |
| 300 | 86,72593 Kč | 26 017,78 Kč |
| 500 | 84,08902 Kč | 42 044,51 Kč |
| 700 | 82,47864 Kč | 57 735,05 Kč |
| 1 000 | 80,87611 Kč | 80 876,11 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |


