
CH02016-18RJFTA | |
|---|---|
DigiKey Part Number | 716-1227-2-ND - Tape & Reel (TR) 716-1227-1-ND - Cut Tape (CT) 716-1227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH02016-18RJFTA |
Description | CH 02016 18U 5% F TR100 E2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.1W, 1/10W Chip Resistor 02016 (0504 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 02016 (0504 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.019" L x 0.015" W (0.48mm x 0.39mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,77000 Kč | 119,77 Kč |
| 10 | 99,16700 Kč | 991,67 Kč |
| 25 | 92,25800 Kč | 2 306,45 Kč |
| 50 | 87,55960 Kč | 4 377,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 89,14250 Kč | 8 914,25 Kč |
| 200 | 85,06305 Kč | 17 012,61 Kč |
| 300 | 82,88577 Kč | 24 865,73 Kč |
| 500 | 80,35038 Kč | 40 175,19 Kč |
| 700 | 78,80157 Kč | 55 161,10 Kč |
| 1 000 | 77,26003 Kč | 77 260,03 Kč |
| 1 200 | 76,51078 Kč | 91 812,94 Kč |
| 2 400 | 73,88568 Kč | 177 325,63 Kč |
| 2 500 | 73,74177 Kč | 184 354,43 Kč |
| Unit Price without VAT: | 119,77000 Kč |
|---|---|
| Unit Price with VAT: | 144,92170 Kč |


