
CH02016-180RGFTA | |
|---|---|
DigiKey Part Number | 716-1229-2-ND - Tape & Reel (TR) 716-1229-1-ND - Cut Tape (CT) 716-1229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH02016-180RGFTA |
Description | CH 02016 180U 2% F TR100 E2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±2% 0.1W, 1/10W Chip Resistor 02016 (0504 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 02016 (0504 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.019" L x 0.015" W (0.48mm x 0.39mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,88000 Kč | 137,88 Kč |
| 10 | 114,25900 Kč | 1 142,59 Kč |
| 25 | 106,33600 Kč | 2 658,40 Kč |
| 50 | 100,96420 Kč | 5 048,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 102,83350 Kč | 10 283,35 Kč |
| 200 | 98,17930 Kč | 19 635,86 Kč |
| 300 | 95,69610 Kč | 28 708,83 Kč |
| 500 | 92,80650 Kč | 46 403,25 Kč |
| 700 | 91,04246 Kč | 63 729,72 Kč |
| 1 000 | 89,28694 Kč | 89 286,94 Kč |
| 1 200 | 88,43438 Kč | 106 121,26 Kč |
| 2 400 | 85,44774 Kč | 205 074,58 Kč |
| Unit Price without VAT: | 137,88000 Kč |
|---|---|
| Unit Price with VAT: | 166,83480 Kč |


