
CH02016-10RJFTA | |
|---|---|
DigiKey Part Number | 716-1167-2-ND - Tape & Reel (TR) 716-1167-1-ND - Cut Tape (CT) 716-1167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH02016-10RJFTA |
Description | RES 10 OHM 5% 1/32W 02016 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.1W, 1/10W Chip Resistor 02016 (0504 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CH02016-10RJFTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 02016 (0504 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.019" L x 0.015" W (0.48mm x 0.39mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 78,65900 Kč | 786,59 Kč |
| 25 | 73,13200 Kč | 1 828,30 Kč |
| 50 | 69,35640 Kč | 3 467,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 65,93580 Kč | 6 593,58 Kč |
| 200 | 62,85750 Kč | 12 571,50 Kč |
| 300 | 61,21127 Kč | 18 363,38 Kč |
| 500 | 59,29164 Kč | 29 645,82 Kč |
| 700 | 58,11827 Kč | 40 682,79 Kč |
| 1 000 | 56,94889 Kč | 56 948,89 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |


