
40LHE2AWA1T54 | |
|---|---|
DigiKey Part Number | 716-40LHE2AWA1T54-ND |
Manufacturer | |
Manufacturer Product Number | 40LHE2AWA1T54 |
Description | 40LHE 2 A W A 1T54 E1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position Round Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 40.00mm (0 ~ 1.58") | |
Output | 0.5 V ~ 4.5 V | |
Output Signal | Clockwise Increase | |
Actuator Type | Round Shaft | |
Linearity | ±1% | |
Resistance | 1 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module, Round Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 812,07000 Kč | 2 812,07 Kč |
| 5 | 2 619,63000 Kč | 13 098,15 Kč |
| 10 | 2 547,87100 Kč | 25 478,71 Kč |
| 30 | 2 446,03100 Kč | 73 380,93 Kč |
| 50 | 2 403,20280 Kč | 120 160,14 Kč |
| Unit Price without VAT: | 2 812,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 402,60470 Kč |


