
357B2202MAB251S22 | |
|---|---|
DigiKey Part Number | 716-357B2202MAB251S22-ND |
Manufacturer | |
Manufacturer Product Number | 357B2202MAB251S22 |
Description | POT 2K OHM 1W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±600ppm/°C | |
Rotation | 340° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Slotted | |
Actuator Length | 0.866" (22.00mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.874" Dia (22.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,30000 Kč | 452,30 Kč |
| 10 | 375,57000 Kč | 3 755,70 Kč |
| 25 | 348,50800 Kč | 8 712,70 Kč |
| 50 | 329,27380 Kč | 16 463,69 Kč |
| 100 | 311,04970 Kč | 31 104,97 Kč |
| 250 | 288,44616 Kč | 72 111,54 Kč |
| 500 | 272,41798 Kč | 136 208,99 Kč |
| Unit Price without VAT: | 452,30000 Kč |
|---|---|
| Unit Price with VAT: | 547,28300 Kč |


