0.250" (6.35mm) Shaft Size 10.0 Turn Scale Dial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23A21B10

DigiKey Part Number
716-23A21B10-ND
Manufacturer
Manufacturer Product Number
23A21B10
Description
SCALE DIAL 0.25" 10 TURN
Customer Reference
Detailed Description
0.250" (6.35mm) Shaft Size 10.0 Turn Scale Dial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Vishay Sfernice
Shaft Size
0.250" (6.35mm)
Series
Number of Turns
10.0
Packaging
Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 846,35000 Kč1 846,35 Kč
101 530,08200 Kč15 300,82 Kč
251 419,10360 Kč35 477,59 Kč
501 340,35280 Kč67 017,64 Kč
1001 265,86440 Kč126 586,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 846,35000 Kč
Unit Price with VAT:2 234,08350 Kč