
VSMY385010-GS08 | |
|---|---|
DigiKey Part Number | VSMY385010-GS08TR-ND - Tape & Reel (TR) VSMY385010-GS08CT-ND - Cut Tape (CT) VSMY385010-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY385010-GS08 |
Description | EMITTER IR 850NM 70MA SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 70mA 5.5mW/sr @ 70mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 5.5mW/sr @ 70mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 11,53500 Kč | 115,35 Kč |
| 100 | 8,43890 Kč | 843,89 Kč |
| 500 | 7,05048 Kč | 3 525,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,36173 Kč | 9 542,59 Kč |
| 3 000 | 6,01062 Kč | 18 031,86 Kč |
| 4 500 | 5,83062 Kč | 26 237,79 Kč |
| 7 500 | 5,62731 Kč | 42 204,82 Kč |
| 10 500 | 5,50640 Kč | 57 817,20 Kč |
| 15 000 | 5,38846 Kč | 80 826,90 Kč |
| 37 500 | 5,12818 Kč | 192 306,75 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |


