
VSMY2940RG | |
|---|---|
DigiKey Part Number | VSMY2940RGTR-ND - Tape & Reel (TR) VSMY2940RGCT-ND - Cut Tape (CT) VSMY2940RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY2940RG |
Description | EMITTER IR 940NM 100MA 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.55V 100mA 65mW/sr @ 100mA 20° 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | VSMY2940RG Models |
Category | Voltage - Forward (Vf) (Typ) 1.55V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 20° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 2-SMD, Z-Bend |
Radiant Intensity (Ie) Min @ If 65mW/sr @ 100mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,36300 Kč | 143,63 Kč |
| 100 | 10,57250 Kč | 1 057,25 Kč |
| 500 | 8,88846 Kč | 4 444,23 Kč |
| 1 000 | 8,33642 Kč | 8 336,42 Kč |
| 2 000 | 7,86816 Kč | 15 736,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 7,26748 Kč | 43 604,88 Kč |
| 12 000 | 6,96232 Kč | 83 547,84 Kč |
| 18 000 | 6,80612 Kč | 122 510,16 Kč |
| 30 000 | 6,62987 Kč | 198 896,10 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

