
VSMY2853RG | |
|---|---|
DigiKey Part Number | 751-VSMY2853RGTR-ND - Tape & Reel (TR) 751-VSMY2853RGCT-ND - Cut Tape (CT) 751-VSMY2853RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY2853RG |
Description | EMITTER IR 850NM 100MA SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.65V 100mA 20mW/sr @ 100mA 56° 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | VSMY2853RG Models |
Category | Wavelength 850nm |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 1.65V |
Series | Viewing Angle 56° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 2-SMD, Z-Bend |
Radiant Intensity (Ie) Min @ If 20mW/sr @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 100 | 10,78040 Kč | 1 078,04 Kč |
| 500 | 9,06904 Kč | 4 534,52 Kč |
| 1 000 | 8,50839 Kč | 8 508,39 Kč |
| 2 000 | 8,03247 Kč | 16 064,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 7,42216 Kč | 44 532,96 Kč |
| 12 000 | 7,11213 Kč | 85 345,56 Kč |
| 18 000 | 6,95341 Kč | 125 161,38 Kč |
| 30 000 | 6,77435 Kč | 203 230,50 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

