Infrared (IR) Emitter 850nm 1.65V 100mA 20mW/sr @ 100mA 56° 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMY2853G

DigiKey Part Number
VSMY2853GTR-ND - Tape & Reel (TR)
VSMY2853GCT-ND - Cut Tape (CT)
VSMY2853GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMY2853G
Description
EMITTER IR 850NM 100MA SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.65V 100mA 20mW/sr @ 100mA 56° 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
VSMY2853G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.65V
Manufacturer
Vishay Semiconductor Opto Division
Viewing Angle
56°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
100mA
Package / Case
2-SMD, Gull Wing
Radiant Intensity (Ie) Min @ If
20mW/sr @ 100mA
Base Product Number
Wavelength
850nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 379
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1014,61500 Kč146,15 Kč
10010,78040 Kč1 078,04 Kč
5009,06904 Kč4 534,52 Kč
1 0008,50839 Kč8 508,39 Kč
2 0008,03247 Kč16 064,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0007,42216 Kč44 532,96 Kč
12 0007,11213 Kč85 345,56 Kč
18 0006,95341 Kč125 161,38 Kč
30 0006,77435 Kč203 230,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč