
VSMB3940X01-GS18 | |
|---|---|
DigiKey Part Number | 751-VSMB3940X01-GS18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSMB3940X01-GS18 |
Description | HIGH SPEED INFRARED EMITTING DIO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.35V 100mA 7mW/sr @ 100mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.35V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Grade Automotive |
Current - DC Forward (If) (Max) 100mA | Qualification AEC-Q101 |
Radiant Intensity (Ie) Min @ If 7mW/sr @ 100mA | Mounting Type Surface Mount |
Wavelength 940nm | Package / Case 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 5,35103 Kč | 42 808,24 Kč |
| 16 000 | 5,12405 Kč | 81 984,80 Kč |
| 24 000 | 5,00782 Kč | 120 187,68 Kč |
| 40 000 | 4,87672 Kč | 195 068,80 Kč |
| Unit Price without VAT: | 5,35103 Kč |
|---|---|
| Unit Price with VAT: | 6,47475 Kč |


