Infrared (IR) Emitter 940nm 1.35V 100mA 20mW/sr @ 100mA 50° 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMB2948SL

DigiKey Part Number
VSMB2948SLTR-ND - Tape & Reel (TR)
VSMB2948SLCT-ND - Cut Tape (CT)
VSMB2948SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMB2948SL
Description
EMITTER IR 940NM 100MA SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.35V 100mA 20mW/sr @ 100mA 50° 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
VSMB2948SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.35V
Manufacturer
Vishay Semiconductor Opto Division
Viewing Angle
50°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Side View
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount, Right Angle
Current - DC Forward (If) (Max)
100mA
Package / Case
2-SMD, Gull Wing
Radiant Intensity (Ie) Min @ If
20mW/sr @ 100mA
Base Product Number
Wavelength
940nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 923
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1011,57000 Kč115,70 Kč
1008,45170 Kč845,17 Kč
5007,05448 Kč3 527,24 Kč
1 0006,59589 Kč6 595,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,00662 Kč18 019,86 Kč
6 0005,70670 Kč34 240,20 Kč
9 0005,55299 Kč49 976,91 Kč
15 0005,37949 Kč80 692,35 Kč
21 0005,27635 Kč110 803,35 Kč
30 0005,17577 Kč155 273,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč