
VSMB2948G | |
|---|---|
DigiKey Part Number | VSMB2948GTR-ND - Tape & Reel (TR) VSMB2948GCT-ND - Cut Tape (CT) VSMB2948GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMB2948G |
Description | EMITTER IR 940NM 100MA SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.35V 100mA 10mW/sr @ 100mA 50° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VSMB2948G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 10mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 100 | 8,23540 Kč | 823,54 Kč |
| 500 | 6,86802 Kč | 3 434,01 Kč |
| 1 000 | 6,41951 Kč | 6 419,51 Kč |
| 2 000 | 6,03829 Kč | 12 076,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,54900 Kč | 33 294,00 Kč |
| 12 000 | 5,30033 Kč | 63 603,96 Kč |
| 18 000 | 5,17300 Kč | 93 114,00 Kč |
| 30 000 | 5,02927 Kč | 150 878,10 Kč |
| 42 000 | 4,94387 Kč | 207 642,54 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


