Infrared (IR) Emitter 940nm 1.35V 100mA 20mW/sr @ 100mA 50° 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMB2943RGX01

DigiKey Part Number
VSMB2943RGX01TR-ND - Tape & Reel (TR)
VSMB2943RGX01CT-ND - Cut Tape (CT)
VSMB2943RGX01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMB2943RGX01
Description
EMITTER IR 940NM 100MA SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.35V 100mA 20mW/sr @ 100mA 50° 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
VSMB2943RGX01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.35V
Manufacturer
Vishay Semiconductor Opto Division
Viewing Angle
50°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
100mA
Package / Case
2-SMD, Z-Bend
Radiant Intensity (Ie) Min @ If
20mW/sr @ 100mA
Base Product Number
Wavelength
940nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 851
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1012,43100 Kč124,31 Kč
1009,09630 Kč909,63 Kč
5007,61010 Kč3 805,05 Kč
1 0007,12252 Kč7 122,52 Kč
2 0006,70876 Kč13 417,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0006,17786 Kč37 067,16 Kč
12 0005,90803 Kč70 896,36 Kč
18 0005,76984 Kč103 857,12 Kč
30 0005,61398 Kč168 419,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč