
VSMB2943GX01 | |
|---|---|
DigiKey Part Number | VSMB2943GX01TR-ND - Tape & Reel (TR) VSMB2943GX01CT-ND - Cut Tape (CT) VSMB2943GX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMB2943GX01 |
Description | EMITTER IR 940NM 100MA SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.35V 100mA 20mW/sr @ 100mA 50° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VSMB2943GX01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 20mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,08000 Kč | 17,08 Kč |
| 10 | 11,85200 Kč | 118,52 Kč |
| 100 | 8,67570 Kč | 867,57 Kč |
| 500 | 7,25884 Kč | 3 629,42 Kč |
| 1 000 | 6,79391 Kč | 6 793,91 Kč |
| 2 000 | 6,39919 Kč | 12 798,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,89270 Kč | 35 356,20 Kč |
| 12 000 | 5,63535 Kč | 67 624,20 Kč |
| 18 000 | 5,50355 Kč | 99 063,90 Kč |
| 30 000 | 5,35486 Kč | 160 645,80 Kč |
| Unit Price without VAT: | 17,08000 Kč |
|---|---|
| Unit Price with VAT: | 20,66680 Kč |




