
VSMA1094600X02 | |
|---|---|
DigiKey Part Number | 751-VSMA1094600X02TR-ND - Tape & Reel (TR) 751-VSMA1094600X02CT-ND - Cut Tape (CT) 751-VSMA1094600X02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMA1094600X02 |
Description | IR SURFACE EMITTER HIGH POWER 94 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 3.1V 1.5A 535mW/sr @ 1.5A 120° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VSMA1094600X02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 535mW/sr @ 1.5A | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 48,31600 Kč | 483,16 Kč |
| 100 | 37,61160 Kč | 3 761,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 31,42105 Kč | 18 852,63 Kč |
| 1 200 | 29,99057 Kč | 35 988,68 Kč |
| 1 800 | 29,25768 Kč | 52 663,82 Kč |
| 3 000 | 28,43080 Kč | 85 292,40 Kč |
| 4 200 | 27,93949 Kč | 117 345,86 Kč |
| 6 000 | 27,46042 Kč | 164 762,52 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |

