
VSMA1094401 | |
|---|---|
DigiKey Part Number | 751-VSMA1094401TR-ND - Tape & Reel (TR) 751-VSMA1094401CT-ND - Cut Tape (CT) 751-VSMA1094401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMA1094401 |
Description | ASTRAL HIGH POWER INFRARED EMITT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm (940nm ~ 965nm) 2.6V, 2.8V, 2.9V, 3.7V 1.5A 1000mW/sr @ 1.5A 80° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 1000mW/sr @ 1.5A | |
Wavelength | 950nm (940nm ~ 965nm) | |
Voltage - Forward (Vf) (Typ) | 2.6V, 2.8V, 2.9V, 3.7V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,94000 Kč | 46,94 Kč |
| 10 | 34,75400 Kč | 347,54 Kč |
| 25 | 31,70120 Kč | 792,53 Kč |
| 100 | 28,35010 Kč | 2 835,01 Kč |
| 250 | 26,75288 Kč | 6 688,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 25,56698 Kč | 15 340,19 Kč |
| 1 200 | 24,81409 Kč | 29 776,91 Kč |
| 1 800 | 24,43706 Kč | 43 986,71 Kč |
| 3 000 | 24,01931 Kč | 72 057,93 Kč |
| 4 200 | 23,77502 Kč | 99 855,08 Kč |
| 6 000 | 23,54039 Kč | 141 242,34 Kč |
| Unit Price without VAT: | 46,94000 Kč |
|---|---|
| Unit Price with VAT: | 56,79740 Kč |


