
VSMA1094400X02 | |
|---|---|
DigiKey Part Number | 751-VSMA1094400X02TR-ND - Tape & Reel (TR) 751-VSMA1094400X02CT-ND - Cut Tape (CT) 751-VSMA1094400X02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMA1094400X02 |
Description | IR SURFACE EMITTER HIGH POWER 94 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 945nm 3.1V 1.5A 1115mW/sr @ 1.5A 80° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 80° |
Series | Orientation Top View |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Infrared (IR) | Qualification AEC-Q102 |
Current - DC Forward (If) (Max) 1.5A | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 1115mW/sr @ 1.5A | Package / Case 3-SMD, No Lead |
Wavelength 945nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 47,87500 Kč | 478,75 Kč |
| 100 | 37,24420 Kč | 3 724,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 31,42105 Kč | 18 852,63 Kč |
| 1 200 | 29,99057 Kč | 35 988,68 Kč |
| 1 800 | 29,25768 Kč | 52 663,82 Kč |
| 3 000 | 28,43080 Kč | 85 292,40 Kč |
| 4 200 | 27,93949 Kč | 117 345,86 Kč |
| 6 000 | 27,46042 Kč | 164 762,52 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |

