
VSMA1085750X02 | |
|---|---|
DigiKey Part Number | 751-VSMA1085750X02TR-ND - Tape & Reel (TR) 751-VSMA1085750X02CT-ND - Cut Tape (CT) 751-VSMA1085750X02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMA1085750X02 |
Description | HIGH POWER INFRARED EMITTER, 850 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.2V 1.5A 370mW/sr @ 1.5A 150° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VSMA1085750X02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 370mW/sr @ 1.5A | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 46,46900 Kč | 464,69 Kč |
| 100 | 36,16490 Kč | 3 616,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 30,21262 Kč | 18 127,57 Kč |
| 1 200 | 28,83690 Kč | 34 604,28 Kč |
| 1 800 | 28,13242 Kč | 50 638,36 Kč |
| 3 000 | 27,33737 Kč | 82 012,11 Kč |
| 4 200 | 26,86474 Kč | 112 831,91 Kč |
| 6 000 | 26,40418 Kč | 158 425,08 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |

