
VSMA1085750X02 | |
|---|---|
DigiKey Part Number | 751-VSMA1085750X02TR-ND - Tape & Reel (TR) 751-VSMA1085750X02CT-ND - Cut Tape (CT) 751-VSMA1085750X02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMA1085750X02 |
Description | HIGH POWER INFRARED EMITTER, 850 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.2V 1.5A 370mW/sr @ 1.5A 150° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VSMA1085750X02 Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 150° |
Series | Orientation Top View |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Infrared (IR) | Qualification AEC-Q102 |
Current - DC Forward (If) (Max) 1.5A | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 370mW/sr @ 1.5A | Package / Case 3-SMD, No Lead |
Wavelength 850nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 46,46900 Kč | 464,69 Kč |
| 100 | 36,16490 Kč | 3 616,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 30,21262 Kč | 18 127,57 Kč |
| 1 200 | 28,83690 Kč | 34 604,28 Kč |
| 1 800 | 28,13242 Kč | 50 638,36 Kč |
| 3 000 | 27,33737 Kč | 82 012,11 Kč |
| 4 200 | 26,86474 Kč | 112 831,91 Kč |
| 6 000 | 26,40418 Kč | 158 425,08 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |

