Infrared (IR) Emitter 850nm 3.2V 1.5A 535mW/sr @ 1.5A 120° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMA1085600X02

DigiKey Part Number
751-VSMA1085600X02TR-ND - Tape & Reel (TR)
751-VSMA1085600X02CT-ND - Cut Tape (CT)
751-VSMA1085600X02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMA1085600X02
Description
IR SURFACE EMITTER HIGH POWER 85
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 3.2V 1.5A 535mW/sr @ 1.5A 120° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Typ)
3.2V
Manufacturer
Vishay Semiconductor Opto Division
Viewing Angle
120°
Series
Orientation
Top View
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
Infrared (IR)
Qualification
AEC-Q102
Current - DC Forward (If) (Max)
1.5A
Mounting Type
Surface Mount
Radiant Intensity (Ie) Min @ If
535mW/sr @ 1.5A
Package / Case
3-SMD, No Lead
Wavelength
850nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 639
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1046,86800 Kč468,68 Kč
10036,42730 Kč3 642,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60031,42105 Kč18 852,63 Kč
1 20029,99057 Kč35 988,68 Kč
1 80029,25768 Kč52 663,82 Kč
3 00028,43080 Kč85 292,40 Kč
4 20027,93949 Kč117 345,86 Kč
6 00027,46042 Kč164 762,52 Kč
Manufacturers Standard Package
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč