
VOW3120-X017T | |
|---|---|
DigiKey Part Number | 751-VOW3120-X017TTR-ND - Tape & Reel (TR) 751-VOW3120-X017TCT-ND - Cut Tape (CT) 751-VOW3120-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOW3120-X017T |
Description | OPTOISO 5.3KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VOW3120-X017T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 300ns | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.36V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 32V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | CQC, cUR, UR VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,22000 Kč | 88,22 Kč |
| 10 | 66,87000 Kč | 668,70 Kč |
| 25 | 61,51080 Kč | 1 537,77 Kč |
| 100 | 55,63110 Kč | 5 563,11 Kč |
| 250 | 52,82644 Kč | 13 206,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 50,28921 Kč | 37 716,91 Kč |
| 1 500 | 49,04779 Kč | 73 571,68 Kč |
| 2 250 | 48,42620 Kč | 108 958,95 Kč |
| 3 750 | 47,73734 Kč | 179 015,03 Kč |
| Unit Price without VAT: | 88,22000 Kč |
|---|---|
| Unit Price with VAT: | 106,74620 Kč |

