
VOW2611-X017T | |
|---|---|
DigiKey Part Number | 751-VOW2611-X017TTR-ND - Tape & Reel (TR) 751-VOW2611-X017TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VOW2611-X017T |
Description | OPTOISOLTR 5.3KV OPEN COLL 8-SMD |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector 5300Vrms 1 Channel 25kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Category | Data Rate 10MBd |
Manufacturer Vishay Semiconductor Opto Division | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Rise / Fall Time (Typ) 14ns, 7ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5300Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 25kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 8-SMD |
Current - Output / Channel 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCNW2611-500E | Broadcom Limited | 3 686 | 516-2474-1-ND | 93,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 55,03600 Kč | 550,36 Kč |
| 100 | 43,09420 Kč | 4 309,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 31,74813 Kč | 23 811,10 Kč |
| 1 500 | 30,40035 Kč | 45 600,53 Kč |
| 2 250 | 29,72710 Kč | 66 885,98 Kč |
| 3 750 | 28,98301 Kč | 108 686,29 Kč |
| 5 250 | 28,58352 Kč | 150 063,48 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |

