Logic Output Optoisolator 10MBd Open Collector 5300Vrms 1 Channel 10kV/µs CMTI 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Logic Output Optoisolator 10MBd Open Collector 5300Vrms 1 Channel 10kV/µs CMTI 8-SMD
VOW137-X017T

VOW137-X017T

DigiKey Part Number
VOW137-X017TTR-ND - Tape & Reel (TR)
VOW137-X017TCT-ND - Cut Tape (CT)
VOW137-X017TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOW137-X017T
Description
OPTOISOLTR 5.3KV OPEN COLL 8-SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector 5300Vrms 1 Channel 10kV/µs CMTI 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10MBd
Manufacturer
Vishay Semiconductor Opto Division
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
14ns, 7ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.4V
Number of Channels
1
Current - DC Forward (If) (Max)
20mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
5300Vrms
Operating Temperature
-40°C ~ 100°C
Common Mode Transient Immunity (Min)
10kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SMD, Gull Wing
Output Type
Open Collector
Supplier Device Package
8-SMD
Current - Output / Channel
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 630
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,26000 Kč81,26 Kč
1059,69700 Kč596,97 Kč
10046,92420 Kč4 692,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75040,21817 Kč30 163,63 Kč
1 50038,56395 Kč57 845,92 Kč
2 25037,71736 Kč84 864,06 Kč
3 75036,76235 Kč137 858,81 Kč
5 25036,19487 Kč190 023,07 Kč
Manufacturers Standard Package
Unit Price without VAT:81,26000 Kč
Unit Price with VAT:98,32460 Kč