


VOW136-X017T | |
|---|---|
DigiKey Part Number  | 751-VOW136-X017TTR-ND - Tape & Reel (TR) 751-VOW136-X017TCT-ND - Cut Tape (CT) 751-VOW136-X017TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VOW136-X017T  | 
Description  | OPTOISO 5.3KV TRANS W/BASE 8-SMD  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 8-SMD  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VOW136-X017T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay Semiconductor Opto Division  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Number of Channels  | 1  | |
Voltage - Isolation  | 5300Vrms  | |
Current Transfer Ratio (Min)  | 19% @ 16mA  | |
Current Transfer Ratio (Max)  | -  | |
Turn On / Turn Off Time (Typ)  | 200ns, 600ns  | |
Rise / Fall Time (Typ)  | -  | |
Input Type  | DC  | |
Output Type  | Transistor with Base  | |
Voltage - Output (Max)  | 25V  | |
Current - Output / Channel  | 8mA  | |
Voltage - Forward (Vf) (Typ)  | 1.38V  | |
Current - DC Forward (If) (Max)  | 25 mA  | |
Vce Saturation (Max)  | -  | |
Operating Temperature  | -40°C ~ 100°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SMD, Gull Wing  | |
Supplier Device Package  | 8-SMD  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 62,00000 Kč | 62,00 Kč | 
| 10 | 45,19100 Kč | 451,91 Kč | 
| 100 | 35,14760 Kč | 3 514,76 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | 29,86077 Kč | 22 395,58 Kč | 
| 1 500 | 28,55596 Kč | 42 833,94 Kč | 
| 2 250 | 27,88762 Kč | 62 747,14 Kč | 
| 3 750 | 27,13391 Kč | 101 752,16 Kč | 
| 5 250 | 26,68597 Kč | 140 101,34 Kč | 
| 7 500 | 26,24927 Kč | 196 869,52 Kč | 
| Unit Price without VAT: | 62,00000 Kč | 
|---|---|
| Unit Price with VAT: | 75,02000 Kč | 

