
VOW136-X001 | |
|---|---|
DigiKey Part Number | 751-VOW136-X001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VOW136-X001 |
Description | OPTOISO 5.3KV TRANS W/BASE 8-DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | - | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.38V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.400", 10.16mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 27,99229 Kč | 33 590,75 Kč |
| 2 400 | 26,85296 Kč | 64 447,10 Kč |
| 3 600 | 26,26958 Kč | 94 570,49 Kč |
| 6 000 | 25,61182 Kč | 153 670,92 Kč |
| Unit Price without VAT: | 27,99229 Kč |
|---|---|
| Unit Price with VAT: | 33,87067 Kč |

