
VOT8121AM-VT | |
|---|---|
DigiKey Part Number | VOT8121AM-VTTR-ND - Tape & Reel (TR) VOT8121AM-VTCT-ND - Cut Tape (CT) VOT8121AM-VTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOT8121AM-VT |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOT8121AM-VT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 250µA (Typ) | |
Turn On Time | 30µs | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Approval Agency | cUR, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 13,02500 Kč | 130,25 Kč |
| 100 | 9,57080 Kč | 957,08 Kč |
| 500 | 8,03236 Kč | 4 016,18 Kč |
| 1 000 | 7,52844 Kč | 7 528,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,88096 Kč | 20 642,88 Kč |
| 6 000 | 6,55167 Kč | 39 310,02 Kč |
| 9 000 | 6,38298 Kč | 57 446,82 Kč |
| 15 000 | 6,19260 Kč | 92 889,00 Kč |
| 21 000 | 6,07940 Kč | 127 667,40 Kč |
| 30 000 | 5,96908 Kč | 179 072,40 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |


