4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOT8024AM-VT2

DigiKey Part Number
VOT8024AM-VT2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VOT8024AM-VT2
Description
OPTOISOLTR 3.75KV TRIAC 1CH 4SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
VOT8024AM-VT2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
3750Vrms
Voltage - Off State
800 V
Static dV/dt (Min)
1kV/µs
Current - LED Trigger (Ift) (Max)
5mA
Current - On State (It (RMS)) (Max)
100 mA
Current - Hold (Ih)
400µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Approval Agency
cUL, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,73126 Kč23 193,78 Kč
6 0007,37108 Kč44 226,48 Kč
9 0007,18663 Kč64 679,67 Kč
15 0006,97845 Kč104 676,75 Kč
21 0006,85472 Kč143 949,12 Kč
30 0006,73408 Kč202 022,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,73126 Kč
Unit Price with VAT:9,35482 Kč