
VOS618A-8X001T | |
|---|---|
DigiKey Part Number | 751-VOS618A-8X001TTR-ND - Tape & Reel (TR) 751-VOS618A-8X001TCT-ND - Cut Tape (CT) 751-VOS618A-8X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS618A-8X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 130% @ 1mA | |
Current Transfer Ratio (Max) | 260% @ 1mA | |
Turn On / Turn Off Time (Typ) | 5µs, 8µs | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 Kč | 11,04 Kč |
| 10 | 7,66500 Kč | 76,65 Kč |
| 100 | 5,52000 Kč | 552,00 Kč |
| 500 | 4,55136 Kč | 2 275,68 Kč |
| 1 000 | 4,23266 Kč | 4 232,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,82258 Kč | 11 467,74 Kč |
| 6 000 | 3,61362 Kč | 21 681,72 Kč |
| 9 000 | 3,50645 Kč | 31 558,05 Kč |
| 15 000 | 3,38547 Kč | 50 782,05 Kč |
| 21 000 | 3,31349 Kč | 69 583,29 Kč |
| 30 000 | 3,24330 Kč | 97 299,00 Kč |
| Unit Price without VAT: | 11,04000 Kč |
|---|---|
| Unit Price with VAT: | 13,35840 Kč |

