
VOS618A-2X001T | |
|---|---|
DigiKey Part Number | 751-VOS618A-2X001TTR-ND - Tape & Reel (TR) 751-VOS618A-2X001TCT-ND - Cut Tape (CT) 751-VOS618A-2X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS618A-2X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS618A-2X001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 63% @ 1mA | |
Current Transfer Ratio (Max) | 125% @ 1mA | |
Turn On / Turn Off Time (Typ) | 5µs, 8µs | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 100 | 7,09940 Kč | 709,94 Kč |
| 500 | 5,89288 Kč | 2 946,44 Kč |
| 1 000 | 5,49623 Kč | 5 496,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,98619 Kč | 14 958,57 Kč |
| 6 000 | 4,72651 Kč | 28 359,06 Kč |
| 9 000 | 4,59338 Kč | 41 340,42 Kč |
| 15 000 | 4,44311 Kč | 66 646,65 Kč |
| 21 000 | 4,35373 Kč | 91 428,33 Kč |
| 30 000 | 4,26658 Kč | 127 997,40 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

