
VOS615A-4T | |
---|---|
DigiKey Part Number | VOS615A-4TTR-ND - Tape & Reel (TR) VOS615A-4TCT-ND - Cut Tape (CT) VOS615A-4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS615A-4T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS615A-4T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 5µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,04000 Kč | 11,04 Kč |
10 | 7,66500 Kč | 76,65 Kč |
100 | 5,52000 Kč | 552,00 Kč |
500 | 4,55136 Kč | 2 275,68 Kč |
1 000 | 4,23266 Kč | 4 232,66 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,82258 Kč | 11 467,74 Kč |
6 000 | 3,61362 Kč | 21 681,72 Kč |
9 000 | 3,50645 Kč | 31 558,05 Kč |
15 000 | 3,38547 Kč | 50 782,05 Kč |
21 000 | 3,31349 Kč | 69 583,29 Kč |
30 000 | 3,24330 Kč | 97 299,00 Kč |
Unit Price without VAT: | 11,04000 Kč |
---|---|
Unit Price with VAT: | 13,35840 Kč |