



VOR1142A6 | |
|---|---|
DigiKey Part Number | VOR1142A6-ND |
Manufacturer | |
Manufacturer Product Number | VOR1142A6 |
Description | SSR RELAY SPST-NO 140MA 0-400V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | VOR1142A6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.36VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 140 mA | |
On-State Resistance (Max) | 27 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | cUL, DIN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 47,64400 Kč | 476,44 Kč |
| 25 | 45,50680 Kč | 1 137,67 Kč |
| 50 | 43,95300 Kč | 2 197,65 Kč |
| 100 | 42,44750 Kč | 4 244,75 Kč |
| 250 | 40,53452 Kč | 10 133,63 Kč |
| 500 | 39,14364 Kč | 19 571,82 Kč |
| 2 000 | 36,50072 Kč | 73 001,44 Kč |
| 6 000 | 34,53142 Kč | 207 188,52 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |

