
VOL617A-3X001T | |
|---|---|
DigiKey Part Number | VOL617A-3X001TTR-ND - Tape & Reel (TR) VOL617A-3X001TCT-ND - Cut Tape (CT) VOL617A-3X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOL617A-3X001T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOL617A-3X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.16V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 200% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5.5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3.5µs, 5µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 100 | 6,24270 Kč | 624,27 Kč |
| 500 | 5,16046 Kč | 2 580,23 Kč |
| 1 000 | 4,80413 Kč | 4 804,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,34610 Kč | 13 038,30 Kč |
| 6 000 | 4,11274 Kč | 24 676,44 Kč |
| 9 000 | 3,99310 Kč | 35 937,90 Kč |
| 15 000 | 3,85798 Kč | 57 869,70 Kč |
| 21 000 | 3,77762 Kč | 79 330,02 Kč |
| 30 000 | 3,69926 Kč | 110 977,80 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |











