
| VOFD343A-X009T | |
|---|---|
| DigiKey Part Number | 751-VOFD343A-X009TTR-ND - Tape & Reel (TR) 751-VOFD343A-X009TCT-ND - Cut Tape (CT) 751-VOFD343A-X009TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VOFD343A-X009T | 
| Description | SMD-6 IGBT MOSFET DRIVER 4A | 
| Manufacturer Standard Lead Time | 27 Weeks | 
| Customer Reference | |
| Detailed Description | 4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | Optical Coupling | |
| Number of Channels | 1 | |
| Voltage - Isolation | 5000Vrms | |
| Common Mode Transient Immunity (Min) | 35kV/µs | |
| Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
| Pulse Width Distortion (Max) | 70ns | |
| Rise / Fall Time (Typ) | 35ns, 35ns | |
| Current - Output High, Low | 3A, 3A | |
| Current - Peak Output | 4A | |
| Voltage - Forward (Vf) (Typ) | 1.37V | |
| Current - DC Forward (If) (Max) | 25 mA | |
| Voltage - Output Supply | 15V ~ 30V | |
| Grade | - | |
| Qualification | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
| Supplier Device Package | 6-SO Stretched | |
| Approval Agency | cUL, UL, VDE | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 33,29000 Kč | 33,29 Kč | 
| 10 | 24,30100 Kč | 243,01 Kč | 
| 25 | 22,07120 Kč | 551,78 Kč | 
| 100 | 19,62010 Kč | 1 962,01 Kč | 
| 250 | 18,45076 Kč | 4 612,69 Kč | 
| 500 | 17,74544 Kč | 8 872,72 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 17,16537 Kč | 17 165,37 Kč | 
| 2 000 | 16,68787 Kč | 33 375,74 Kč | 
| 3 000 | 16,44867 Kč | 49 346,01 Kč | 
| 5 000 | 16,18374 Kč | 80 918,70 Kč | 
| 7 000 | 16,02882 Kč | 112 201,74 Kč | 
| 10 000 | 15,87989 Kč | 158 798,90 Kč | 
| Unit Price without VAT: | 33,29000 Kč | 
|---|---|
| Unit Price with VAT: | 40,28090 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic