3A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOFD341A-X019T

DigiKey Part Number
751-VOFD341A-X019TTR-ND - Tape & Reel (TR)
751-VOFD341A-X019TCT-ND - Cut Tape (CT)
751-VOFD341A-X019TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOFD341A-X019T
Description
SMD-6 IGBT MOSFET DRIVER 3A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Pulse Width Distortion (Max)
70ns
Rise / Fall Time (Typ)
35ns, 35ns
Current - Output High, Low
2.5A, 2.5A
Current - Peak Output
3A
Voltage - Forward (Vf) (Typ)
1.37V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SO Stretched
Approval Agency
cUL, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1032,69400 Kč326,94 Kč
10024,98760 Kč2 498,76 Kč
50021,59056 Kč10 795,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,48250 Kč20 482,50 Kč
2 00019,54347 Kč39 086,94 Kč
3 00019,06254 Kč57 187,62 Kč
5 00018,51986 Kč92 599,30 Kč
7 00018,19726 Kč127 380,82 Kč
10 00017,88293 Kč178 829,30 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč