2.5A Gate Driver Optical Coupling 5300Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOD3120AG-V

DigiKey Part Number
VOD3120AG-V-ND
Manufacturer
Manufacturer Product Number
VOD3120AG-V
Description
OPTOISO 5.3KV 1CH GATE DVR 8DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5300Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5300Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
70ns
Rise / Fall Time (Typ)
35ns, 35ns
Current - Output High, Low
2.5A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.37V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
15V ~ 30V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.400", 10.16mm)
Supplier Device Package
8-DIP
Approval Agency
CQC, cUL, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 239
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
5029,40560 Kč1 470,28 Kč
10027,35410 Kč2 735,41 Kč
50023,70128 Kč11 850,64 Kč
1 00022,51007 Kč22 510,07 Kč
2 00021,50111 Kč43 002,22 Kč
5 00020,40119 Kč102 005,95 Kč
10 00019,71698 Kč197 169,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč