
VOD3120AB-VT | |
|---|---|
DigiKey Part Number | VOD3120AB-VTTR-ND - Tape & Reel (TR) VOD3120AB-VTCT-ND - Cut Tape (CT) VOD3120AB-VTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOD3120AB-VT |
Description | OPTOISO 5.3KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 70ns | |
Rise / Fall Time (Typ) | 35ns, 35ns | |
Current - Output High, Low | 2.5A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.37V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 35,65500 Kč | 356,55 Kč |
| 100 | 27,35410 Kč | 2 735,41 Kč |
| 500 | 23,70128 Kč | 11 850,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,51007 Kč | 22 510,07 Kč |
| 2 000 | 21,50111 Kč | 43 002,22 Kč |
| 3 000 | 20,98435 Kč | 62 953,05 Kč |
| 5 000 | 20,40119 Kč | 102 005,95 Kč |
| 7 000 | 20,05480 Kč | 140 383,60 Kč |
| 10 000 | 19,71698 Kč | 197 169,80 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |

