2.5A Gate Driver Optical Coupling 5300Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOD3120AB-T2

DigiKey Part Number
VOD3120AB-T2TR-ND - Tape & Reel (TR)
VOD3120AB-T2CT-ND - Cut Tape (CT)
VOD3120AB-T2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOD3120AB-T2
Description
OPTOISO 5.3KV 1CH GATE DVR 8SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5300Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5300Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
70ns
Rise / Fall Time (Typ)
35ns, 35ns
Current - Output High, Low
2.5A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.37V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
15V ~ 30V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Approval Agency
CQC, cUL, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 702
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,93000 Kč48,93 Kč
1035,15100 Kč351,51 Kč
10026,94880 Kč2 694,88 Kč
50023,33970 Kč11 669,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,16255 Kč22 162,55 Kč
2 00021,16546 Kč42 330,92 Kč
3 00020,65482 Kč61 964,46 Kč
5 00020,07862 Kč100 393,10 Kč
7 00019,73620 Kč138 153,40 Kč
10 00019,40234 Kč194 023,40 Kč
Manufacturers Standard Package
Unit Price without VAT:48,93000 Kč
Unit Price with VAT:59,20530 Kč