
VOD3120AB-T | |
|---|---|
DigiKey Part Number | VOD3120AB-TTR-ND - Tape & Reel (TR) VOD3120AB-TCT-ND - Cut Tape (CT) VOD3120AB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOD3120AB-T |
Description | OPTOISO 5.3KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 70ns | |
Rise / Fall Time (Typ) | 35ns, 35ns | |
Current - Output High, Low | 2.5A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.37V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 35,15100 Kč | 351,51 Kč |
| 100 | 26,94880 Kč | 2 694,88 Kč |
| 500 | 23,33970 Kč | 11 669,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,16255 Kč | 22 162,55 Kč |
| 2 000 | 21,16546 Kč | 42 330,92 Kč |
| 3 000 | 20,65482 Kč | 61 964,46 Kč |
| 5 000 | 20,07862 Kč | 100 393,10 Kč |
| 7 000 | 19,73620 Kč | 138 153,40 Kč |
| 10 000 | 19,40234 Kč | 194 023,40 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |

