
VOA300 | |
|---|---|
DigiKey Part Number | 751-VOA300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VOA300 |
Description | OPTOISO 5.3KV 1CH PHVOLT 8-SMD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 800ns, 800ns | |
Input Type | DC | |
Output Type | Photovoltaic, Linearized | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 72,64888 Kč | 145 297,76 Kč |
| Unit Price without VAT: | 72,64888 Kč |
|---|---|
| Unit Price with VAT: | 87,90514 Kč |


