Optoisolator Photovoltaic, Linearized Output 5300Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOA300-F-X019T

DigiKey Part Number
751-VOA300-F-X019TTR-ND - Tape & Reel (TR)
751-VOA300-F-X019TCT-ND - Cut Tape (CT)
751-VOA300-F-X019TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOA300-F-X019T
Description
OPTOISO 5.3KV 1CH PHVOLT 8-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic, Linearized Output 5300Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
800ns, 800ns
Input Type
DC
Output Type
Photovoltaic, Linearized
Voltage - Output (Max)
-
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
-
Grade
Automotive
Qualification
AEC-Q102
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00072,30409 Kč72 304,09 Kč
2 00069,90770 Kč139 815,40 Kč
3 00068,68208 Kč206 046,24 Kč
Manufacturers Standard Package
Unit Price without VAT:72,30409 Kč
Unit Price with VAT:87,48795 Kč