
VO618A-2X017T | |
|---|---|
DigiKey Part Number | 751-VO618A-2X017TTR-ND - Tape & Reel (TR) 751-VO618A-2X017TCT-ND - Cut Tape (CT) 751-VO618A-2X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO618A-2X017T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 1mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 125% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 4.2µs, 23µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 14µs | Supplier Device Package 4-SMD |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 100 | 4,30460 Kč | 430,46 Kč |
| 500 | 3,51548 Kč | 1 757,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,25574 Kč | 3 255,74 Kč |
| 2 000 | 3,03453 Kč | 6 069,06 Kč |
| 3 000 | 2,92082 Kč | 8 762,46 Kč |
| 5 000 | 2,79223 Kč | 13 961,15 Kč |
| 7 000 | 2,71564 Kč | 19 009,48 Kč |
| 10 000 | 2,64086 Kč | 26 408,60 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

