
VO617A | |
|---|---|
DigiKey Part Number | VO617A-ND |
Manufacturer | |
Manufacturer Product Number | VO617A |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VO617A Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 100 | 4,30460 Kč | 430,46 Kč |
| 500 | 3,51548 Kč | 1 757,74 Kč |
| 1 000 | 3,25574 Kč | 3 255,74 Kč |
| 2 000 | 3,03453 Kč | 6 069,06 Kč |
| 5 000 | 2,79223 Kč | 13 961,15 Kč |
| 10 000 | 2,64086 Kč | 26 408,60 Kč |
| 25 000 | 2,47561 Kč | 61 890,25 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



